CDM1229-08A-01FST-1M-67

Same Sky
179-122908A01FST1M67
CDM1229-08A-01FST-1M-67

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Female Molded Cable, Straight, UnShielded?A-Coding 8PIN , Cable Jaket PVC 1.0M, Screw M12X1.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,24 € 19,24 €
18,61 € 186,10 €
14,82 € 296,40 €
14,25 € 855,00 €
13,70 € 1.370,00 €
13,05 € 3.393,00 €
12,60 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
8 Position
Female
A Coded
1 m (3.281 ft)
2 A
30 V
24 AWG
Black
IP67
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: M12 CABLE
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99