CDM1227-05A-FW-R9-050-67

Same Sky
179-CDM122705AFWR905
CDM1227-05A-FW-R9-050-67

Mfr.:

Description:
Circular Metric Connectors M12 Female Panel mount, Solder Type, Rear Fastened PG9?ACode 5PIN , Screw Copper alloy, 050M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,18 € 15,18 €
12,84 € 128,40 €
11,98 € 299,50 €
11,38 € 569,00 €
10,47 € 1.047,00 €
10,04 € 2.008,00 €
9,76 € 5.856,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Wire
Connectors
Bulk
Brand: Same Sky
Coding: A Coded
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Gender: Male
Housing Material: Polyamide (PA)
IP Rating: IP67
Locking Mechanism: Screw Locking
Mounting Style: Panel, Front
Number of Contacts: 5 Contact
Product Type: Circular Metric Connectors
Shell Style: Receptacle
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Thread Size: M12
Type: Straight
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99