CDM1205-04D-MP-R16-67

Same Sky
179-120504DMPR1667
CDM1205-04D-MP-R16-67

Mfr.:

Description:
Circular Metric Connectors PCB Type,Rear Fasten M16*1.5,D-Code 4PIN ,Screw Copper alloy

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,14 € 7,14 €
6,46 € 64,60 €
6,11 € 152,75 €
5,95 € 297,50 €
5,66 € 566,00 €
5,06 € 1.518,00 €
4,76 € 2.856,00 €
4,16 € 4.368,00 €
3,96 € 10.098,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Screw
D Coded
4 A
250 V
IP67
Bulk
Brand: Same Sky
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Factory Pack Quantity: 150
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99