CDM1201-12A-MP-F16-67

Same Sky
179-CDM120112AMPF166
CDM1201-12A-MP-F16-67

Mfr.:

Description:
Circular Metric Connectors M12 Male Panel mount, PCB Type, Front Fastened M16*1.5?ACode 12PIN , Screw Copper alloy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,51 € 17,51 €
14,09 € 140,90 €
12,93 € 387,90 €
11,52 € 691,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M12
Screw
A Coded
1.5 A
30 V
IP67
Bulk
Brand: Same Sky
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Connectors & Cable Assemblies

Same Sky M12 Connectors and Cable Assemblies offer a variety of male or female jack or plug versions and feature contact position options of 3, 4, 5, 8, and 12 pins. Available in A-code or D-code options, these M12 circular connectors and cables provide current ratings from 1.5A to 4A and a voltage range of 30VDC to 250VDC. Same Sky M12 Connectors and Cable Assemblies have a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in industrial applications and factory automation. Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies available.

Circular Connectors & Cable Assemblies

Same Sky M5, M8, and M12 Circular Connectors and Cable Assemblies offer a variety of male or female jack or plug versions and feature contact position options from 2 to 17-pins. These connectors and cable assemblies are available in A-code, B-code, or D-code options and provide current ratings from 1A to 4A with a voltage range of 30VDC to 250VDC. These models have additional features while carrying IP67 ratings for dealing with harsh environments in industrial applications and factory automation. Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies are available.

M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.