CBM-5015BF-045-348

Same Sky
179-CBM5015BF045348
CBM-5015BF-045-348

Mfr.:

Description:
Blowers & Centrifugal Fans dc blower, 51.7 x 51.25 x 14.9 mm, 5 Vdc, ball, 4500 RPM, 2.85 CFM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,53 € 9,53 €
8,52 € 85,20 €
7,77 € 155,40 €
7,23 € 361,50 €
6,78 € 678,00 €
6,47 € 1.294,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
5 VDC
2.85 CFM (0.08 m3/min)
Ball
34.8 dBA
4500 RPM
1.05 W
15 mm
51.2 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 2
CBM-50BF
Dual Ball Bearing System
Brand: Same Sky
Frame Dimensions - mm: 51.6 mm L x 51.2 mm W x 15 mm H
Lead Length: 300 mm
Length: 51.6 mm
Life: 70000 Hour
Packaging: Bulk
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Centrifugal Blowers

Same Sky DC Centrifugal Blowers are available in frame heights from 7mm to 33mm and widths from 35mm to 120mm. These fans feature a ball bearing, sleeve bearing, or omniCOOL™ system construction with rated voltages from 5VDC to 24VDC. These DC blowers from Same Sky come standard with auto-restart protection on all models and feature airflows ranging from 0.57CFM up to 44.2CFM. With multiple speed options available to meet a variety of thermal management needs, these centrifugal blowers are an ideal forced air-cooling solution for high back pressure applications in industrial and telecommunication industries.