C14D32P-F3A3

Same Sky
179-C14D32P-F3A3
C14D32P-F3A3

Mfr.:

Description:
Encoders INCR ENC, S, POP, 32 PPR 32 DET, 3.3 Vdc, A/B, 2-bit, SW, 6.35 mm D-shaft, vertcal PCB, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,83 € 4.957,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
Panel
Encoder
32 PPR
Rotary
32
PC Pin
Quadrature
6.35 mm
D-Shaft
Push
3.3 VDC
1000000 Cycles
IP65
Bulk
Brand: Same Sky
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 17.5 mm
Factory Pack Quantity: 250
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8543704500
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.