C14D16N-F3A3

Same Sky
490-C14D16N-F3A3
C14D16N-F3A3

Mfr.:

Description:
Encoders 3.3V 40mA vert PCB 16 Detent w/o switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,16 € 5.790,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
C14
PCB Mount
Optical Encoders
Incremental
16 PPR
Rotary
16 Detent
2 Channel
Through Hole
Quadrature
6.35 mm
D / Flatted
Without Switch
3.3 VDC
IP65
Bulk
Brand: Same Sky
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Orientation: Straight
Product Type: Encoders
Shaft Length: 17.5 mm
Factory Pack Quantity: 250
Subcategory: Encoders
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C14 Panel Mount Encoders

Same Sky C14 Panel Mount Encoders are compact, rugged optical encoders with metal housing and metal or plastic actuators. Same Sky C14 Panel Mount Encoders feature a 1 million cycle life and a 2-bit quadrature output. These encoders come in 3.3VDC and 5VDC models and operate over a -10°C to +70°C temperature range.