AMT332S-V

Same Sky
490-AMT332S-V
AMT332S-V

Mfr.:

Description:
Encoders KIT AMT332S COMM ENCODER RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,23 € 42,23 €
35,59 € 177,95 €
34,01 € 340,10 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
AMT33
Panel Mount
Commutation Encoders
Incremental
Mechanical
Assorted Sleeves
5 VDC
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: No Shaft
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

AMT33 Modular Commutation Encoders

Same Sky AMT33 Modular Commutation Encoders feature 2, 4, 6, 8, 10, 12, and 20 motor poles with incremental resolutions up to 4096 pulses per revolution (PPR) and generate standard U/V/W communication signals for commutating brushless DC motors. These encoders have an innovative capacitive platform, which makes them resilient to dust, dirt, and oil. The AMT33 series simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to seconds with the One Touch Zero™ feature. Same Sky AMT33 Modular Commutation Encoders offer high accuracy, a compact package, low current draw, and an operating temperature range of -45°C to +125°C. The series is ideal for use in automation, industrial, robotics, and renewable energy applications.