AMT332D-V

Same Sky
490-AMT332D-V
AMT332D-V

Mfr.:

Description:
Encoders KIT AMT332S COMM ENCODER RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,90 € 41,90 €
39,48 € 197,40 €
38,86 € 388,60 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
AMT33
Snap In
Kits
Incremental
48 PPR to 4096 PPR Programmable
Mechanical
No Detent
Radial
Quadrature
Assorted Sleeves
Hollow
Without Switch
5 VDC
Bulk
Brand: Same Sky
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: No Shaft
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMT33 Modular Commutation Encoders

Same Sky AMT33 Modular Commutation Encoders feature 2, 4, 6, 8, 10, 12, and 20 motor poles with incremental resolutions up to 4096 pulses per revolution (PPR) and generate standard U/V/W communication signals for commutating brushless DC motors. These encoders have an innovative capacitive platform, which makes them resilient to dust, dirt, and oil. The AMT33 series simplifies the assembly process, reducing the time-consuming tasks of mounting and alignment to seconds with the One Touch Zero™ feature. Same Sky AMT33 Modular Commutation Encoders offer high accuracy, a compact package, low current draw, and an operating temperature range of -45°C to +125°C. The series is ideal for use in automation, industrial, robotics, and renewable energy applications.