AMT312S-V

Same Sky
490-AMT312S-V
AMT312S-V

Mfr.:

Description:
Encoders KIT, AMT312S Commutation Encoder, Single Ended Quadrature, Single Ended Commutation, Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,94 € 37,94 €
34,62 € 173,10 €
30,77 € 307,70 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Snap In
Commutation Encoders
Incremental
48 PPR to 4096 PPR Programmable
Rotary
No Detent
6 Channel
Radial
Quadrature and Commutation
Assorted Sleeves
Hollow
Without Switch
5 VDC
Bulk
Brand: Same Sky
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: No Shaft
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 15,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMT31 Commutation Encoders

Same Sky AMT31 High Accuracy Commutation Encoders generate standard U/V/W communication signals for commutating brushless DC motors. These rugged modules offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series offers an operating temperature range of -40°C to +125°C, high accuracy, a compact package, and low current draw. Same Sky AMT31 High Accuracy Commutation Encoders provide a solution for a range of industrial, automation, robotics, and renewable energy applications.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.