AMT312C-V

Same Sky
490-AMT312C-V
AMT312C-V

Mfr.:

Description:
Encoders KIT, AMT312C Commutation Encoder, Single Ended Quadrature, Commutation Line Driver, Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,01 € 3.801,00 €
34,53 € 6.906,00 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Snap In
Commutation Encoders
Incremental
48 PPR to 4096 PPR Programmable
Rotary
No Detent
9 Channel
Radial
Quadrature and Commutation
Assorted Sleeves
Hollow
Without Switch
5 VDC
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: No Shaft
Size/Dimension: 28 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 15,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8543704500
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

AMT31 Commutation Encoders

Same Sky AMT31 High Accuracy Commutation Encoders generate standard U/V/W communication signals for commutating brushless DC motors. These rugged modules offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series offers an operating temperature range of -40°C to +125°C, high accuracy, a compact package, and low current draw. Same Sky AMT31 High Accuracy Commutation Encoders provide a solution for a range of industrial, automation, robotics, and renewable energy applications.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.