AMT242C-V

Same Sky
179-AMT242C-V
AMT242C-V

Mfr.:

Description:
Encoders KIT, AMT242C, 12-BIT RS-485 ABSOLUTE ENCODER, MULTI-TURN, RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,58 € 58,58 €
51,70 € 258,50 €
49,55 € 495,50 €
48,97 € 1.224,25 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Kits
Absolute
12 bit
Radial
12 bit Multi-Turn
5 V
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 13.5 mm
Factory Pack Quantity: 50
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8543704500
ECCN:
EAR99

AMT24 Modular Absolute Encoders

Same Sky AMT24 Modular Absolute Encoders offer a 3.8V to 5.5V power supply range, 200ms start-up time, and -40°C to +105°C operating temperature range. These encoders feature a high-speed protocol for fast, low-latency position data, patented capacitive ASIC technology, and configuration and programming via AMT Viewpoint™ software. AMT24 encoders provide low power consumption, radial and axial cable connections, and a compact, modular package with a locking hub for easy installation. Same Sky AMT24 Modular Absolute Encoders are suitable for industrial, automation, robotics, and renewable energy applications.