AMT212G-V

Same Sky
490-AMT212G-V
AMT212G-V

Mfr.:

Description:
Encoders KIT, AMT212G, RS-485, ABSOLUTE ENCODER, 12-BIT, MULTI-TURN, RADIAL, ADJ DATARATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,83 € 49,83 €
42,45 € 212,25 €
41,93 € 419,30 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
AMT21
Snap In
Kits
Absolute
12 bit
Rotary
No Detent
Radial
12 bit Multi-Turn
Assorted Sleeves
Without Switch
5 VDC
Box
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: No Shaft
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 15,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.

AMT21 Absolute Capacitive Modular Encoders

Same Sky AMT21 High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with RS-485 communication. This rugged series offers an innovative capacitive platform and resists contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. Same Sky AMT21 High Accuracy Absolute Modular Encoders have an operating temperature range of -40°C to +105°C, high accuracy, a compact package, and low current draw. The AMT21 series is ideal for industrial, automation, robotics, and renewable energy applications.