AMT212E-V

Same Sky
490-AMT212E-V
AMT212E-V

Mfr.:

Description:
Encoders KIT, AMT212E, RS-485, ABSOLUTE ENCODER, 12-BIT, RADIAL, ADJ DATARATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 6/26/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,67 € 45,67 €
41,77 € 208,85 €
40,48 € 404,80 €
39,84 € 996,00 €
38,01 € 1.900,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
AMT21
Snap In
Kits
Absolute
12 bit
Rotary
No Detent
Radial
12 bit Single-Turn
Assorted Sleeves
Without Switch
5 VDC
Bulk
Brand: Same Sky
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: No Shaft
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 15,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.

AMT21 Absolute Capacitive Modular Encoders

Same Sky AMT21 High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with RS-485 communication. This rugged series offers an innovative capacitive platform and resists contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. Same Sky AMT21 High Accuracy Absolute Modular Encoders have an operating temperature range of -40°C to +105°C, high accuracy, a compact package, and low current draw. The AMT21 series is ideal for industrial, automation, robotics, and renewable energy applications.