AMT13A3Q-V

Same Sky
179-AMT13A3Q-V
AMT13A3Q-V

Mfr.:

Description:
Encoders KIT, AMT13A3Q-V Incremental Encoder, Differential Quadrature, A/B, Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,02 € 43,02 €
36,15 € 180,75 €
34,70 € 347,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Snap On
Kits
Incremental
4096 PPR
Rotary
No Detent
2 Channel
Axial
Quadrature
Assorted Sleeves
No Shaft
Without Switch
5 VDC
Box
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Orientation: Axial
Product Type: Encoders
Shaft Length: 13.5 mm
Factory Pack Quantity: 250
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.

AMT13A Modular Incremental Encoder Kits

Same Sky AMT13A Modular Incremental Encoder Kits provide 16 resolutions ranging from 96 pulses per revolution (PPR) to 4096PPR, selectable via an onboard DIP switch. These rugged, high-accuracy incremental encoders offer an innovative capacitive platform and are not susceptible to contaminants such as dirt, dust and oil that typically impede encoders in industrial environments. Additional features include a compact package, low current draw and an operating temperature range of -40°C to +125°C. The AMT13A series is offered in a kit form for flexibility, easy implementation into applications, and reduced engineering and inventory costs. Same Sky AMT13A Modular Incremental Encoder Kits provide a solution for a range of industrial, automation, robotics and renewable energy applications.