AMT133Q-V

Same Sky
490-AMT133Q-V
AMT133Q-V

Mfr.:

Description:
Encoders KIT AMT133Q INCR ENCODER AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,63 € 41,63 €
35,04 € 175,20 €
33,37 € 333,70 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
AMT13
Snap In
Kits
Incremental/Shaftless
48 PPR to 4096 PPR Programmable
Rotary
No Detent
2 Channel
Axial
Quadrature
Assorted Sleeves
No Shaft
Without Switch
5 VDC
Bulk
Brand: Same Sky
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: No Shaft
Factory Pack Quantity: 50
Subcategory: Encoders
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMT13 Modular Incremental Encoders

Same Sky AMT13 Modular Incremental Encoders offer 22 programmable resolutions from 48 pulses per revolution (PPR) to 4096PPR and support shaft sizes from 9mm to 5/8in. These encoders feature an innovative capacitive platform that makes the encoders resilient to dust, dirt, and oil. The AMT13 encoders combine high accuracy, low current draw, and a compact package to provide compelling solutions to a wide range of applications. These encoders operate in a -40°C to +125°C temperature range. Typical applications include industrial, automation, renewable energy, and robotics.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.