AMT11A2Q-V

Same Sky
179-AMT11A2Q-V
AMT11A2Q-V

Mfr.:

Description:
Encoders KIT, AMT11A2Q, INCREMENTAL ENCODER, A/B, DIFFERENTIAL, RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 721

Stock:
721 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,35 € 33,35 €
28,05 € 140,25 €
26,04 € 260,40 €
25,65 € 641,25 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Snap In
Kits
Incremental/Shaftless
96 PPR to 4096 PPR Selectable
Rotary
No Detent
2 Channel
Radial
Quadrature
Assorted Sleeves
No Shaft
Without Switch
5 VDC
Box
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Orientation: Radial
Product Type: Encoders
Shaft Length: 9 mm
Factory Pack Quantity: 50
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543704500
ECCN:
EAR99

AMT11A Modular Incremental Encoders

CUI Devices AMT11A Modular Incremental Encoders feature capacitive ASIC technology and up to 4096PPR incremental resolutions. The CUI Devices AMT11A Modular Incremental Encoders come in a compact modular package with a locking hub for ease of installation. The series offers seven different mounting hole options and operates over a -40°C to +125°C operating temperature range.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.