AMT112Q-0400-5000-S

Same Sky
179-AMT112Q04005000S
AMT112Q-0400-5000-S

Mfr.:

Description:
Encoders AMT11, RADIAL, CAP, DIFFERENTIAL, 400 PPR, A/B/X, 5 MM, STANDARD BASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,15 € 40,15 €
33,77 € 168,85 €
31,35 € 313,50 €
28,64 € 859,20 €
28,29 € 1.414,50 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Panel Mount
Encoders
Incremental
400 PPR
Capacitive
No Detent
3 Channel
Connector
Quadrature
Hollow
5 V
Bulk
Brand: Same Sky
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Orientation: Radial
Product Type: Encoders
Shaft Length: 9 mm
Size/Dimension: 37.25 mm x 28.58 mm x 10.34 mm
Factory Pack Quantity: 10
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.

AMT Incremental Capacitive Modular Encoders

Same Sky AMT High Accuracy Incremental Modular Encoders offer up to 22 programmable resolutions up to 4096PPR. These rugged modules feature an innovative capacitive platform while resisting contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. Additional features include a maximum operating temperature of +125°C, high accuracy, and a 3.6VDC to 5.5VDC input voltage. Same Sky AMT encoders provide a solution for a range of industrial, automation, robotics, and renewable energy applications.

AMT11 Incremental Capacitive Modular Encoders

Same Sky AMT11 High Accuracy Incremental Modular Encoders offer 22 programmable resolutions from 48PPR to 4096PPR with pre-configured models also available. These rugged devices feature an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. The series is available with CMOS voltage outputs as well as a line driver version for environments with high electrical noise or for applications with a long distance between the encoder and the receiving circuit. Additional features include an operating temperature range of -40°C to +125°C, high accuracy, a compact package, and low current draw. Same Sky AMT11 High Accuracy Incremental Modular Encoders are ideal for industrial, automation, robotics, and renewable energy applications.