AMT-PGRM-17C

Same Sky
490-AMT-PGRM-17C
AMT-PGRM-17C

Mfr.:

Description:
Programmer Accessories AMT Programming Module Kit with 17C cable for AMT11x/31x encoders with the 17 position JAE connecto

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,73 € 20,73 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Programmer Accessories
Accessories
AMT Viewpoint
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: USB
Packaging: Bulk
Product Type: Programmer Accessories
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8471900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99