AMT-8MM

Same Sky
490-AMT-8MM
AMT-8MM

Mfr.:

Description:
Encoders 8 mm Blue Sleeve for AMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 616

Stock:
616 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,377 € 3,77 €
0,363 € 9,08 €
0,352 € 17,60 €
0,341 € 34,10 €
0,331 € 82,75 €
0,311 € 311,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
Tools & Accessories
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Encoders
Factory Pack Quantity: 250
Subcategory: Encoders
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
3926909989
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99