AMT-06C-1-036

Same Sky
490-AMT-06C-1-036
AMT-06C-1-036

Mfr.:

Description:
Sensor Cables / Actuator Cables AMT21 Cable 24AWG 36in 6 conductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,56 € 30,56 €
27,38 € 273,80 €
26,45 € 529,00 €
25,66 € 1.283,00 €
24,79 € 2.479,00 €
24,45 € 4.890,00 €
23,98 € 11.990,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
6 Position
No Connector
Male
914.4 mm (36 in)
24 AWG
Bulk
Brand: Same Sky
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 77,445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.

AMT Absolute Capacitive Modular Encoders

Same Sky AMT High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with SPI, SSI, or RS-485 communication as well as single-turn or multi-turn output options. These rugged modules offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series provides high accuracy, a compact package with locking hubs for ease of installation, radial and axial cable connections, and low current draw. Same Sky AMT absolute encoders are ideal for industrial, automation, robotics, and renewable energy applications. Configuration and firmware updates can be made via the AMT Viewpoint™ software.