AF200-265005

Same Sky
490-AF200-265005
AF200-265005

Mfr.:

Description:
Thermal Interface Products Thermal interface material, AF200, non-silicone- based, 26.25x10x0.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 101   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,98 € 1.310,98 €
12,36 € 3.090,00 €
11,91 € 5.955,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermally Conductive Gap Pad
Non-Silicone Elastomer
2 W/m-K
2.5 kVAC
White
- 45 C
+ 125 C
26.25 mm
50 mm
0.5 mm
30 psi
AF200
Brand: Same Sky
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8546900000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.