AF100-313005

Same Sky
490-AF100-313005
AF100-313005

Mfr.:

Description:
Thermal Interface Products Thermal interface material, AF100, non-silicone- based, 31.25x30x0.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 166   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 1.351,24 €
7,93 € 1.982,50 €
7,77 € 3.885,00 €
7,64 € 7.640,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-Silicone Elastomer
1 W/m-K
2.5 kVAC
White
- 58 C
+ 125 C
31.25 mm
30 mm
0.5 mm
70 psi
UL 94 V-0
AF100
Brand: Same Sky
Product Type: Thermal Interface Products
Factory Pack Quantity: 1
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Pads

Same Sky Thermal Pads feature electrical isolation, conductivity ratings from 1.0W/m*K to 6.0W/m*K, and a dielectric breakdown of 2500V. Designed with non-silicone or silicone elastomer, these naturally sticky pads from Same Sky help move heat effectively by being a conductive layer between Peltier devices, heat sinks, and other surfaces.