AC-C7-R-L JP

Same Sky
179-AC-C7-R-LJP
AC-C7-R-L JP

Mfr.:

Description:
AC Power Leads AC Cord Japan, C7 for C8 inlet RA, VCTFK 0.75MM/2, 3M, Black

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,74 € 37,40 €
3,54 € 88,50 €
3,46 € 173,00 €
3,29 € 296,10 €
2,88 € 777,60 €
2,80 € 1.512,00 €
2,39 € 2.581,20 €
2,16 € 5.443,20 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: AC Power Leads
RoHS:  
Japan
AC Power Cord
IEC-320-C7
JIS8303
18 AWG
3 m
7 A
125 VAC
Unshielded
Black
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 90
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99