AC-C13 NA

Same Sky
490-AC-C13NA
AC-C13 NA

Mfr.:

Description:
AC Power Leads AC Cord North America, IEC320-C13 for C14 inlet, 18/3 SVT, 6', Black, RoHS

In Stock: 3.180

Stock:
3.180
Can Dispatch Immediately
On Order:
4.800
Expected 6/19/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
3,09 € 30,90 €
2,89 € 57,80 €
2,75 € 137,50 €
2,61 € 261,00 €
2,42 € 484,00 €
2,33 € 1.165,00 €
2,24 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: AC Power Leads
RoHS:  
North America
AC Power Extension Cord
IEC-320-C13
IEC-320-C14
18 AWG
1.8 m
10 A
125 V
Unshielded
Black
Brand: Same Sky
Conductor Colour Coding: Black, Green-Yellow, White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523419000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99