AC-2-C5-R-S-B UK

Same Sky
179-AC-2-C5-R-S-BUK
AC-2-C5-R-S-B UK

Mfr.:

Description:
AC Power Leads AC Cord UK, C5 for C6 inlet RA, HO3VVH2-F 0.75MM/2, 1M, Blue

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 800   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 912,00 €
1,13 € 1.265,60 €
1,08 € 2.764,80 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: AC Power Leads
RoHS:  
UK
AC Power Cord
IEC-320-C5
BS1363A
18 AWG
1 m
2.5 A
250 VAC
Unshielded
Blue
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Product Type: AC Power Cords
Factory Pack Quantity: 160
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

AC Power Cords

Same Sky AC Power Cords are available in round or flat cable styles with up to 3m cable lengths. These cords offer region-specific plug options, including Europe, North America, the United Kingdom, Japan, China, and Australia. The AC power cords feature an 18AWG or 21AWG wire gauge, PVC jacket material, 125VDC or 250VDC voltage ratings, and 2.5A, 7A, or 10A current ratings. These power cords operate within the -15°C to 70°C or -20°C to 105°C temperature range. The AC power cords are available in black, white, gray, or blue color options.