XGK2-88-J22Z1

Saia-Burgess
906-XGK2-88-J22Z1
XGK2-88-J22Z1

Mfr.:

Description:
Basic / Snap Action Switches Miniature microswitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 12.420,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
RoHS:  
XG
Brand: Saia-Burgess
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

XG Miniature Snap-Action Microswitches

Saia Burgess XG Miniature Snap-Action Microswitches come in a wide range of forces and variants that can withstand up to +150°C with an IP40 protection rating. The components feature a 250VAC rating up to 26A maximum with four actuator types available (plunger, plain levers, simulated roller lever, and roller levers). The XG microswitches offer a long mechanical/electrical life with compliance to the glow wire test IEC 60335-1, 4. ed and measure 27.8mm x 15.9mm x 10.3mm.