V4NT7UL

Saia-Burgess
906-V4NT7UL
V4NT7UL

Mfr.:

Description:
Basic / Snap Action Switches Sub-miniature microswitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.692

Stock:
5.692 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,43 € 14,30 €
1,38 € 138,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
RoHS:  
V4N
Subminiature
SPDT
ON - (OFF)
Plunger
5 A
250 VAC
1.4 N
Solder Lug
Chassis Mount
IP40
Brand: Saia-Burgess
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Life: 5000000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Snap Action Microswitches
Product Type: Snap Action Switches
Factory Pack Quantity: 6000
Subcategory: Switches
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99

V4N Subminiature Snap-Action Microswitches

Saia-Burgess V4N Subminiature Snap-Action Microswitches feature snap-on terminal covers and three actuator options, including a plunger, a plain lever, and a roller lever. These switches offer IP67 sealed protection and IP40 unsealed protection and come with UL, CSA, and ENEC approvals. Switch functions include change-over (CO), normally closed (NC), and normally open (NO). Saia-Burgess V4N Subminiature Snap-Action Microswitches are available in a variety of terminal types. Typical applications include industrial and materials handling equipment, vending machines, and automated teller machines (ATMs).