F5T8GPUL

Saia-Burgess
906-F5T8GPUL
F5T8GPUL

Mfr.:

Description:
Basic / Snap Action Switches Ultraminiature microswitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 19.560,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
RoHS:  
F5
Ultraminiature
SPDT
OFF - (ON)
Plunger
5 A
250 VAC
1.4 N
Solder Lug
PCB Mount
IP40
Brand: Saia-Burgess
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 6000
Subcategory: Switches
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.