F4T7GPUL

Saia-Burgess
906-F4T7GPUL
F4T7GPUL

Mfr.:

Description:
Basic / Snap Action Switches Ultraminiature microswitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 6/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
5,13 € 51,30 €
4,99 € 124,75 €
4,80 € 240,00 €
4,36 € 436,00 €
4,02 € 1.005,00 €
3,91 € 1.955,00 €
3,88 € 3.880,00 €
3,60 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
RoHS:  
F4
SPDT
OFF - (ON)
Plunger
5 A
250 VAC
1.4 N
Solder Lug
PCB Mount
IP40
Brand: Saia-Burgess
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 6000
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99