F1NST8A1

Saia-Burgess
906-F1NST8A1
F1NST8A1

Mfr.:

Description:
Basic / Snap Action Switches Ultraminiature microswitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.417

Stock:
3.417 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,57 € 4,57 €
3,74 € 37,40 €
3,64 € 91,00 €
3,59 € 179,50 €
3,06 € 306,00 €
2,96 € 740,00 €
2,51 € 1.255,00 €
2,50 € 2.500,00 €
2,49 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
RoHS:  
F1NS
Ultraminiature
SPDT
OFF - (ON)
Lever
1 A
250 VAC
0.6 N
Solder Pin
PCB Mount
IP40, IP54
Brand: Saia-Burgess
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99