BVM3FULS

Saia-Burgess
906-BVM3FULS
BVM3FULS

Mfr.:

Description:
Basic / Snap Action Switches Force Break Minature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.272

Stock:
4.272 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,53 € 25,30 €
2,14 € 2.140,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Basic / Snap Action Switches
RoHS:  
BVM3
Micro Switch
SPST
ON - (OFF), OFF - (ON)
Plunger, Pin
10 A
250 VAC
Quick Connect
Chassis Mount
Brand: Saia-Burgess
Country of Assembly: PL
Country of Diffusion: Not Available
Country of Origin: PL
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99