X0403MF 1AA2

STMicroelectronics
511-X0403MF-1AA2
X0403MF 1AA2

Mfr.:

Description:

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics TS420-600H
STMicroelectronics
SCRs 4.0 Amp 600 Volt

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
X04
600 V
5 uA
1.8 V
8 V
800 mV
200 uA
- 40 C
+ 125 C
Through Hole
TO-202
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 33 A
Product Type: SCRs
Factory Pack Quantity: 250
Subcategory: Thyristors
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99