X0202NUF

STMicroelectronics
511-X0202NUF
X0202NUF

Mfr.:

Description:
SCRs 1.25 A Sensitive SCR 200uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57.422

Stock:
57.422 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,38 € 3,80 €
0,244 € 24,40 €
0,186 € 93,00 €
0,151 € 151,00 €
Full Reel (Order in multiples of 5000)
0,132 € 660,00 €
0,116 € 1.160,00 €
0,115 € 2.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
X02
5 uA
8 V
800 mV
200 uA
- 40 C
+ 125 C
SMD/SMT
SMBFlat-3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Breakover Voltage VBO: 800 V
Country of Assembly: MA
Country of Diffusion: Not Available
Country of Origin: MA
Holding Current Ih Max: 5 mA
Product Type: SCRs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99