X-NUCLEO-PM33A1

STMicroelectronics
511-X-NUCLEO-PM33A1
X-NUCLEO-PM33A1

Mfr.:

Description:
Power Management IC Development Tools Electricity metering IC expansion board based on STPM33 for STM32 NUCLEO

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,48 € 42,48 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
STPM33
Brand: STMicroelectronics
For Use With: Electricity Metering IC
Interface Type: SPI, UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-NUCLEO-PM33A1 Expansion Board Based on STPM33

STMicroelectronics X-NUCLEO-PM33A1 Expansion Board is based on the STPM33 electricity metering IC, which can measure AC and DC sources with an accuracy of 0.1%. It can be powered through the STM32 Nucleo development board or an external power supply (3.3V). The current measurement is done using the shunt mounted on the board. The connector is available to measure the current using CT.