X-NUCLEO-IDB05A1

STMicroelectronics
511-X-NUCLEO-IDB05A1
X-NUCLEO-IDB05A1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy expansion board based on SPBTLE-RF module for STM32 Nucleo

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics X-NUCLEO-IDB05A2
STMicroelectronics
Bluetooth Development Tools - 802.15.1 Bluetooth low energy expansion board based on the BlueNRG-M0 module for STM32 Nu

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
SPBTLE-RF, BlueNRG-MS, BALF-NRG-01D3
3.3 V
BLE
Antenna Connector Type: Chip
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Bluetooth Low Energy expansion board based on SPBTLE-RF module for STM32 Nucleo
For Use With: SPBTLE-RF, BlueNRG-MS, BALF-NRG-01D3
Interface Type: SPI
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Version: 4.1
Unit Weight: 8,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

X-NUCLEO-IDB05A1 Bluetooth® Low Energy Board

STMicroelectronics X-NUCLEO-IDB05A1 Bluetooth® Low Energy Expansion Board is based on the SPBTLE-RF BlueNRG-MS RF module to allow expansion of the STM32 Nucleo boards. The SPBTLE-RF module is FCC and IC certified. The X-NUCLEO-IDB05A1 is compatible with the ST Morpho and Arduino UNO R3 connector layout, with the possibility to mount the ST Morpho connectors if required. The X-NUCLEO-IDB05A1 interfaces with the STM32 microcontroller via the SPI pin. Changing one resistor on the board can change the default SPI clock, the SPI chip select, and SPI IRQ.