X-NUCLEO-AMICAM1

STMicroelectronics
511-X-NUCLEO-AMICAM1
X-NUCLEO-AMICAM1

Mfr.:

Description:
Audio IC Development Tools Analog MEMS microphone expansion board based on MP23ABS1 for STM32 Nucleo

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Microphone
MP23ABS1
Bulk
Brand: STMicroelectronics
For Use With: STM32 Nucleo
Product Type: Audio IC Development Tools
Series: X-NUCLEO
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 39 g
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
8543909000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X-NUCLEO-AMICAM1 Expansion Board

STMicroelectronics X-NUCLEO-AMICAM1 Expansion Board is designed based on the MP23ABS1 analog MEMS microphone for STM32 Nucleo. The board is compatible with the ST morpho connector layout and analog microphone coupon boards. This expansion board embeds three MP23ABS1 microphones, two connected to an external ADC and one directly routed to the STM32 embedded ADC. The STMicroelectronics X-NUCLEO-AMICAM1 expansion board allows synchronization acquisition and streaming of up to 4 microphones at a maximum sampling rate of 192KHz. This expansion board features the amplification stage based on TVS91x wide bandwidth operational amplifiers and is compatible with STM32 Nucleo boards. The X-NUCLEO-AMICAM1 expansion board is used for sensing.

Availability

Stock: