VNS3NV04PTR-E

STMicroelectronics
511-VNS3NV04PTR-E
VNS3NV04PTR-E

Mfr.:

Description:
Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.304

Stock:
2.304 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,14 € 11,40 €
0,767 € 76,70 €
0,764 € 191,00 €
0,611 € 305,50 €
0,567 € 567,00 €
Full Reel (Order in multiples of 2500)
0,49 € 1.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
5 A
24 V
250 ns
250 ns
- 40 C
+ 150 C
VNN3NV04P-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Turn-Off Delay Time: 1350 ns
Maximum Turn-On Delay Time: 300 ns
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Pd - Power Dissipation: 8.3 W
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 120 mOhms
Shutdown: Yes
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 124,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99