VNS1NV04

STMicroelectronics
511-VNS1NV04
VNS1NV04

Mfr.:

Description:
Gate Drivers N-Ch 40V 1.7A Omni

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Low-Side
SMD/SMT
SOIC-8
1 Output
170 ns
200 ns
- 40 C
+ 150 C
VNS1NV04
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 250 mOhms
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.