VNP5N07-E

STMicroelectronics
511-VNP5N07-E
VNP5N07-E

Mfr.:

Description:
MOSFETs N-Ch 70V 5A OmniFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
70 V
5 A
200 mOhms
3 V
18 nC
- 55 C
+ 150 C
31 W
Enhancement
AEC-Q100
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 40 ns, 1100 ns
Forward Transconductance - Min: 4 S
Product Type: MOSFETs
Rise Time: 60 ns, 400 ns
Series: VNP5N07
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel OMNIFET Power MOSFET
Typical Turn-Off Delay Time: 150 ns, 3900 ns
Typical Turn-On Delay Time: 50 ns, 150 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99