VNP20N07-E

STMicroelectronics
511-VNP20N07-E
VNP20N07-E

Mfr.:

Description:
MOSFETs N-Ch 70V 20A OmniFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.397

Stock:
2.397 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
1,97 € 19,70 €
1,79 € 179,00 €
1,54 € 770,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
70 V
20 A
50 mOhms
3 V
60 nC
- 55 C
+ 150 C
83 W
Enhancement
AEC-Q100
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 150 ns
Forward Transconductance - Min: 17 S
Product Type: MOSFETs
Rise Time: 240 ns
Series: VNP20N07
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 430 ns
Typical Turn-On Delay Time: 90 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.