VNL5030JTR-E

STMicroelectronics
511-VNL5030JTR-E
VNL5030JTR-E

Mfr.:

Description:
Gate Drivers OMNIFET III Driver Low-Side ESD VIPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.385

Stock:
1.385 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,21 € 12,10 €
1,10 € 27,50 €
0,98 € 98,00 €
0,929 € 232,25 €
0,894 € 447,00 €
0,869 € 869,00 €
Full Reel (Order in multiples of 2500)
0,82 € 2.050,00 €
0,806 € 4.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
PowerSSO-12
1 Driver
1 Output
35 A
3.5 V
5.5 V
Non-Inverting
8 us
9 us
- 40 C
+ 150 C
VNL5030J-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Logic Type: CMOS
Maximum Turn-Off Delay Time: 18.8 us
Maximum Turn-On Delay Time: 7.6 us
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 60 mOhms
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 113,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99