VND5N07-E

STMicroelectronics
511-VND5N07-E
VND5N07-E

Mfr.:

Description:
MOSFETs N-Ch 70V 5A OmniFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,72 €
Min:
1

Similar Product

STMicroelectronics VND5N07TR-E
STMicroelectronics
MOSFETs N-Ch 70V 5A OmniFET

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
70 V
5 A
200 mOhms
3 V
18 nC
- 40 C
+ 150 C
60 W
Enhancement
AEC-Q100
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 1100 ns
Forward Transconductance - Min: 3 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 400 ns
Series: VND5N07-E
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 3900 ns
Typical Turn-On Delay Time: 150 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.