VN9D30Q100FTR

STMicroelectronics
511-VN9D30Q100FTR
VN9D30Q100FTR

Mfr.:

Description:
Gate Drivers 6-channel high-side driver with 24-bit SPI interface for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.106

Stock:
1.106
Can Dispatch Immediately
On Order:
3.000
Expected 7/6/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,18 € 3,18 €
2,40 € 24,00 €
2,21 € 55,25 €
1,99 € 199,00 €
1,88 € 470,00 €
1,87 € 935,00 €
1,77 € 1.770,00 €
Full Reel (Order in multiples of 3000)
1,70 € 5.100,00 €
1,69 € 10.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
QFN-32
6 Driver
6 Output
2.1 A
4 V
29 V
55 ns
55 ns
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: CMOS
Maximum Turn-Off Delay Time: 54 us
Maximum Turn-On Delay Time: 50 us
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

VN9D30Q100F 6-Channel Automotive High-Side Driver

STMicroelectronics VN9D30Q100F 6-Channel Automotive High-Side Driver, based on VIPower technology, is optimized for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on the VCC pin. Programming, control, and diagnostics are implemented via the SPI bus.

VIPower M0-9 Smart High-Side Switches

STMicroelectronics VIPower M0-9 Smart High-Side Switches meet smart vehicle needs with zonal architectures for increasingly advanced functions. The STMicroelectronics VIPower M0-9 devices integrate features like ADC, PWM engine, priority manager, and an SPI interface or standard parallel interface. VIPower M0-9 technology with 40V trench vertical MOSFETs offers smarter devices able to handle and monitor the increased quantity of data required for increasingly complex advanced driver assistance systems (ADAS). This technology includes autonomous driving requirements. These devices combine an efficient 40V trench vertical MOSFET with 3.3V digital logic and high-precision analog circuitry.    

VND70/VNQ70/VN9D High-Side Drivers for Automotive

STMicroelectronics VND70/VNQ70/VN9D High-Side Drivers for Automotive Applications are dual/quad channels using ST proprietary VIPower® M0-7 technology. The high-side drivers provide protection and diagnostics by driving 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface.