VN808TR-E

STMicroelectronics
511-VN808TR-E
VN808TR-E

Mfr.:

Description:
Gate Drivers Octal Channel High

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.818

Stock:
5.818 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,64 € 5,64 €
4,33 € 43,30 €
4,00 € 100,00 €
3,64 € 364,00 €
3,47 € 867,50 €
Full Reel (Order in multiples of 600)
3,35 € 2.010,00 €
3,14 € 3.768,00 €
3,07 € 7.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
PowerSO-36
8 Driver
8 Output
700 mA
10.5 V
45 V
- 40 C
+ 125 C
VN808-E
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Pd - Power Dissipation: 96 W
Product Type: Gate Drivers
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99