VN750PSTR-E

STMicroelectronics
511-VN750PSTR-E
VN750PSTR-E

Mfr.:

Description:
Power Switch ICs - Power Distribution High Side Driver 60mOhm 6A 36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.736

Stock:
17.736 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,937 € 234,25 €
0,903 € 451,50 €
0,869 € 869,00 €
Full Reel (Order in multiples of 2500)
0,837 € 2.092,50 €
0,802 € 4.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
6 A
9 A
120 mOhms
40 us
30 us
5.5 V to 36 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
VN750PS-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: SG
Country of Diffusion: MA
Country of Origin: SG
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.2 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5.5 V
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99