VN7000AYTR

STMicroelectronics
511-VN7000AYTR
VN7000AYTR

Mfr.:

Description:
Gate Drivers High-side driver with MultiSense analog feedback for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,92 € 5,92 €
4,56 € 45,60 €
4,22 € 105,50 €
3,84 € 384,00 €
3,67 € 917,50 €
3,56 € 1.780,00 €
Full Reel (Order in multiples of 1000)
3,47 € 3.470,00 €
3,35 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
PowerSSO-36
1 Driver
1 Output
30 A
4 V
28 V
- 40 C
+ 150 C
VN7003AY
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.5 mOhms
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: ViPower
Unit Weight: 488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

VN70 & VND70x0 High-Side Driver for Automotive

STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.