VIPER011XS

STMicroelectronics
511-VIPER011XS
VIPER011XS

Mfr.:

Description:
AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,42 € 14,20 €
1,29 € 32,25 €
1,16 € 116,00 €
1,09 € 272,50 €
1,05 € 525,00 €
1,03 € 1.030,00 €
0,972 € 1.944,00 €
0,912 € 3.648,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SSOP-10
4.5 V
30 V
Buck, Buck-Boost, Flyback
Si
30 kHz
80 %
750 uA
- 40 C
+ 150 C
120 mA
VIPER01
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Isolation: Isolated/Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Off Line Converter
Unit Weight: 81 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99