ULN2069B

STMicroelectronics
511-ULN2069B
ULN2069B

Mfr.:

Description:
Darlington Transistors 1.5 Amp Quad Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quad
NPN
80 V
1.75 A
4.3 W
Through Hole
PDIP-16
- 20 C
+ 85 C
ULN2069B
Tube
Brand: STMicroelectronics
Continuous Collector Current: 1.5 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99