ULN2068B

STMicroelectronics
511-ULN2068B
ULN2068B

Mfr.:

Description:
Darlington Transistors 1.5 Amp Quad Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.368

Stock:
1.368 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
2,97 € 29,70 €
2,61 € 261,00 €
2,58 € 1.290,00 €
2,51 € 2.510,00 €
2,29 € 4.580,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Quad
NPN
50 V
1.75 A
4.3 W
Through Hole
PDIP-16
- 20 C
+ 85 C
ULN2068B
Tube
Brand: STMicroelectronics
Continuous Collector Current: 1.75 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Darlington Devices

STMicroelectronics Darlington Devices are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads. The nominal current rating of each output is 500mA for the 7- and 8-output devices and up to 1.5A for quad-output devices. The inputs are pinned opposite the outputs to simplify the application board layout. These STMicroelectronics devices interface standard logic families.